Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB4210107Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49X0750
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.670 |
| 5+ | $103.780 |
| 10+ | $100.770 |
| 25+ | $96.230 |
| 50+ | $90.000 |
Price for:Each
Minimum: 1
Multiple: 1
$109.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB4210107Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49X0750
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric247mm
External Width - Metric270mm
External Depth - Metric91mm
IP RatingIP54
IP RatingIP54
Body ColorOff White
NEMA Rating-
External Height - Imperial9.72"
External Width - Imperial10.63"
External Depth - Imperial3.58"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
247mm
External Depth - Metric
91mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
10.63"
Product Range
-
Enclosure Material
ABS
External Width - Metric
270mm
IP Rating
IP54
Body Color
Off White
External Height - Imperial
9.72"
External Depth - Imperial
3.58"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
