Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9413351Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67C4464
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.540 |
| 5+ | $42.570 |
| 10+ | $40.820 |
| 25+ | $38.840 |
| 50+ | $36.360 |
| 100+ | $34.380 |
Price for:Each
Minimum: 1
Multiple: 1
$45.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9413351Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67C4464
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric45.5mm
External Width - Metric138mm
External Depth - Metric190mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.79"
External Width - Imperial5.43"
External Depth - Imperial7.48"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
45.5mm
External Depth - Metric
190mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
5.43"
Product Range
-
Enclosure Material
ABS
External Width - Metric
138mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.79"
External Depth - Imperial
7.48"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
