Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9408357
Newark Part No.67C4463
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.880 |
| 5+ | $54.470 |
| 10+ | $53.200 |
| 25+ | $52.370 |
| 50+ | $50.390 |
| 100+ | $46.410 |
| 250+ | $42.740 |
Price for:Each
Minimum: 1
Multiple: 1
$58.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9408357
Newark Part No.67C4463
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric33.5mm
External Width - Metric95mm
External Depth - Metric157.99mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.32"
External Width - Imperial3.74"
External Depth - Imperial6.22"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
33.5mm
External Depth - Metric
157.99mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
-
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.32"
External Depth - Imperial
6.22"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate