Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9068109F
Newark Part No.37K9302
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.130 |
| 5+ | $58.400 |
| 10+ | $57.040 |
| 25+ | $56.150 |
| 50+ | $54.030 |
| 100+ | $49.760 |
| 250+ | $45.820 |
Price for:Each
Minimum: 1
Multiple: 1
$63.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9068109F
Newark Part No.37K9302
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35.41mm
External Width - Metric74.4mm
External Depth - Metric168mm
IP RatingIP41
IP RatingIP41
Body ColorBlack
NEMA Rating-
External Height - Imperial1.39"
External Width - Imperial2.93"
External Depth - Imperial6.61"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35.41mm
External Depth - Metric
168mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
2.93"
Product Range
-
Enclosure Material
ABS
External Width - Metric
74.4mm
IP Rating
IP41
Body Color
Black
External Height - Imperial
1.39"
External Depth - Imperial
6.61"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate