Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA8040160Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89K9462
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 10+ | $3.820 |
| 25+ | $3.590 |
| 50+ | $3.320 |
| 100+ | $3.120 |
| 250+ | $2.880 |
| 500+ | $2.610 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA8040160Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89K9462
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialThermoplastic
External Height - Metric16.1mm
External Width - Metric13.79mm
External Depth - Metric40.49mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial0.54"
External Depth - Imperial1.59"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
16.1mm
External Depth - Metric
40.49mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.54"
Product Range
-
Enclosure Material
Thermoplastic
External Width - Metric
13.79mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.63"
External Depth - Imperial
1.59"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for A8040160
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
