Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OKW / ENCLOSURES |
|---|---|
| Manufacturer Part No | A8030150Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 89K9460 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.670 |
| 25+ | $3.440 |
| 50+ | $3.190 |
| 100+ | $3.000 |
| 250+ | $2.770 |
| 500+ | $2.510 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OKW / ENCLOSURES |
|---|---|
| Manufacturer Part No | A8030150Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 89K9460 |
| Technical Datasheet | |
| Enclosure Type | Potting Box |
| Enclosure Material | Thermoplastic |
| External Height - Metric | 15.09mm |
| External Width - Metric | 20.14mm |
| External Depth - Metric | 30.2mm |
| IP Rating | - |
| IP Rating | - |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 0.59" |
| External Width - Imperial | 0.79" |
| External Depth - Imperial | 1.19" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Potting Box |
|---|---|
| External Height - Metric | 15.09mm |
| External Depth - Metric | 30.2mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 0.79" |
| Product Range | - |
| Enclosure Material | Thermoplastic |
|---|---|
| External Width - Metric | 20.14mm |
| IP Rating | - |
| Body Color | Black |
| External Height - Imperial | 0.59" |
| External Depth - Imperial | 1.19" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for A8030150
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
