Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA0612007Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37K9170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.350 |
| 5+ | $45.200 |
| 10+ | $43.350 |
| 25+ | $41.260 |
| 50+ | $38.640 |
| 100+ | $36.540 |
| 250+ | $33.410 |
| 5000+ | $32.740 |
Price for:Each
Minimum: 1
Multiple: 1
$48.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA0612007Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37K9170
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric42.8mm
External Width - Metric119.99mm
External Depth - Metric150.01mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.69"
External Width - Imperial4.72"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
42.8mm
External Depth - Metric
150.01mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Enclosure Material
ABS
External Width - Metric
119.99mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.69"
External Depth - Imperial
5.91"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
