Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOK INDUSTRIES
Manufacturer Part NoWB24SMCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41B6161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $69.950 |
Price for:Each
Minimum: 10
Multiple: 10
$699.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoWB24SMCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41B6161
Technical Datasheet
Wrap Tool TypeBit
Wire Wrap StyleModified
Terminal Diagonal Min0.024"
Terminal Diagonal Max0.043"
Wire Size (AWG)24AWG
Wire Size AWG Max24AWG
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
0.024"
Wire Size (AWG)
24AWG
Product Range
-
Wire Wrap Style
Modified
Terminal Diagonal Max
0.043"
Wire Size AWG Max
24AWG
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
