Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.950 |
Price for:Each
Minimum: 1
Multiple: 1
$16.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoR-30-Y-0050Copy
Newark Part No.10F7544
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorYellow
Wire Gauge30AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Conductor Area CSA-
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.5mm
Approval Specification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Imperial)
50ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Jacket Color
Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
15.2m
Voltage Rating
-
External Diameter
0.5mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
