Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOK INDUSTRIES
Manufacturer Part NoPTX-KIT1DH
Newark Part No.04M4597
Product RangePTX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $618.950 |
Price for:Each
Minimum: 1
Multiple: 1
$618.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoPTX-KIT1DH
Newark Part No.04M4597
Product RangePTX Series
Wrap Tool Type-
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max-
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 18AWG
Wire Size AWG Max18AWG
Product RangePTX Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The PTX-KIT1DH is a Wire Wrap and Unwrap Tool Kit accepts 18 to 30AWG wire gauge.
Applications
Industrial
Contents
Wire wrap and unwrap tool kit, Bit and Sleeve set, Cordura tool pouch.
Technical Specifications
Wrap Tool Type
-
Terminal Diagonal Min
-
Wire Size AWG Min
30AWG
Wire Size AWG Max
18AWG
SVHC
No SVHC (19-Jan-2021)
Wire Wrap Style
-
Terminal Diagonal Max
-
Wire Size (AWG)
30AWG to 18AWG
Product Range
PTX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate