Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOK INDUSTRIES
Manufacturer Part NoP194LN
Newark Part No.41B5624
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.950 |
Price for:Each
Minimum: 10
Multiple: 10
$739.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoP194LN
Newark Part No.41B5624
Technical Datasheet
Wrap Tool TypeSleeve
Wire Wrap StyleStandard
Terminal Diagonal Min0.06"
Terminal Diagonal Max0.073"
Wire Size (AWG)18AWG
Wire Size AWG Max18AWG
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wrap Tool Type
Sleeve
Terminal Diagonal Min
0.06"
Wire Size (AWG)
18AWG
Product Range
-
Wire Wrap Style
Standard
Terminal Diagonal Max
0.073"
Wire Size AWG Max
18AWG
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate