Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOK INDUSTRIES
Manufacturer Part NoKSW30B1000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87F6376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.950 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$131.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoKSW30B1000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87F6376
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorBlue
Wire Gauge30AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.495mm
Approval Specification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The KSW30B1000 is a 1000ft blue Wire Wrapping Wire for cut/strip/wrap applications. It has silver-plated oxygen free high conductivity copper per ASTM-B 170 grade with Kynar 460 insulation.
- VW-1 Flammability
- 110.09Ω/Μ at 20°C Maximum DC resistance (DCR)
- 20% Before insulation elongation
Applications
Industrial
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Jacket Color
Blue
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
1000ft
Voltage Rating
-
External Diameter
0.495mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
