Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoCTW-7168
Newark Part No.42AH4405
Product RangeCTW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCTW-7168
Newark Part No.42AH4405
Product RangeCTW Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb30in-lb
Torque Range N-m3.4N-m
Drive Size - Metric11.11mm
Overall Length8"
Product RangeCTW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CTW-7168 is a F connector torque wrench, shaft, handle and kit. It is designed for torquing F connectors to a preset torque of 30 in-lb (3.4 N-m), this torque wrench is perfect for use in high-density locations. Preset calibration to 30 in-lb (3.4 N-m) to meet most manufacturers’ recommended torque requirements for their F connectors so no adjustments are needed.
- Ideal for use in high density locations such as headends
- Handle has audible click sound that lets you know when the connector is fully torqued to 30in-lb
- Turn clockwise to tighten the connector and counterclockwise to remove
- 8” shaft provides easy access to connectors in tight locations
- Handle has ergonomic rubberized grip for increased comfort and improved leverage
- 8” shaft length
- Chrome vanadium steel shaft material
- Dimension is 8" x 0.75" x 0.675"
Contents
8” shaft, CTW-H - handle.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
3.4N-m
Overall Length
8"
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
30in-lb
Drive Size - Metric
11.11mm
Product Range
CTW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
