Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOK INDUSTRIES
Manufacturer Part No30-Y-50-050Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.20C0031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part No30-Y-50-050Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.20C0031
Jacket MaterialPVDF
Jacket ColorYellow
Wire Gauge30AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)-
Reel Length (Imperial)-
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.495mm
Approval Specification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Metric)
-
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Jacket Color
Yellow
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
-
Voltage Rating
-
External Diameter
0.495mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
