Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoWLCR010FETCopy
Newark Part No.51M2042
Product RangeWL Series
Technical Datasheet
Resistance10mohm
Product RangeWL Series
Power Rating2W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 300ppm/°C
Product Length11.4mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10mohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 300ppm/°C
Product Width
-
Operating Temperature Min
-
Qualification
-
Product Range
WL Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
11.4mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

