Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoWHA1R0FETCopy
Newark Part No.70AK3881
Product RangeWH Series
Technical Datasheet
Resistance1ohm
Product RangeWH Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter2.54mm
Product Length5.08mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.54mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

