Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170158-006KALFCopy
Newark Part No.51M1956
Product RangeWFH Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170158-006KALFCopy
Newark Part No.51M1956
Product RangeWFH Series
Technical Datasheet
Resistance25ohm
Product RangeWFH Series
Power Rating90W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.2kVAC
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length70mm
Product Width51mm
Product Height12.6mm
Operating Temperature Min-40°C
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
25ohm
Power Rating
90W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
70mm
Product Height
12.6mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
WFH Series
Resistance Tolerance
± 5%
Voltage Rating
1.2kVAC
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
51mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
