Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTRHP01A50R0F2E
Newark Part No.30AH0093
Product RangeTRH Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTRHP01A50R0F2E
Newark Part No.30AH0093
Product RangeTRH Series
Technical Datasheet
Resistance50ohm
Product RangeTRH Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / Package-
Voltage Rating15kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Surge
Product Diameter-
Product Length38.1mm
Product Width14.48mm
Operating Temperature Min-55°C
Operating Temperature Max180°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
50ohm
Power Rating
30W
Resistor Case / Package
-
Resistor Technology
Thick Film
Resistor Type
High Surge
Product Length
38.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TRH Series
Resistance Tolerance
± 1%
Voltage Rating
15kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
14.48mm
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability