Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTNP10SHR330JE
Newark Part No.51AC1313
Product RangeTNP10 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTNP10SHR330JE
Newark Part No.51AC1313
Product RangeTNP10 Series
Technical Datasheet
Resistance0.33ohm
Product RangeTNP10 Series
Resistance Tolerance± 5%
Resistor Case / PackageTO-126
Power Rating10W
Voltage Rating-
Resistor TechnologyThin Film
Temperature Coefficient+/-250ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10mm
Product Width4.6mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
0.33ohm
Resistance Tolerance
± 5%
Power Rating
10W
Resistor Technology
Thin Film
Resistor Type
High Power
Product Length
10mm
Operating Temperature Min
-
Qualification
-
Product Range
TNP10 Series
Resistor Case / Package
TO-126
Voltage Rating
-
Temperature Coefficient
+/-250ppm/°C
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate