Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTNP10SC47R0FE
Newark Part No.51AC1308
Product RangeTNP10 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTNP10SC47R0FE
Newark Part No.51AC1308
Product RangeTNP10 Series
Technical Datasheet
Resistance47ohm
Product RangeTNP10 Series
Resistance Tolerance± 1%
Power Rating10W
Resistor Case / PackageTO-126
Voltage Rating-
Temperature Coefficient± 50ppm/°C
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product Diameter-
Product Length10mm
Product Width4.6mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
47ohm
Resistance Tolerance
± 1%
Resistor Case / Package
TO-126
Temperature Coefficient
± 50ppm/°C
Resistor Type
High Power
Product Length
10mm
Operating Temperature Min
-
Qualification
-
Product Range
TNP10 Series
Power Rating
10W
Voltage Rating
-
Resistor Technology
Thin Film
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate