Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTEH70P3R00JE
Newark Part No.64K6864
Product RangeTEH70 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTEH70P3R00JE
Newark Part No.64K6864
Product RangeTEH70 Series
Technical Datasheet
Resistance3ohm
Product RangeTEH70 Series
Power Rating70W
Resistance Tolerance± 5%
Resistor Case / PackageTO-247
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 10ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length15.9mm
Product Width5.08mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
3ohm
Power Rating
70W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
15.9mm
Operating Temperature Min
-
Qualification
-
Product Range
TEH70 Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
5.08mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate