0
0 Items$0.00

3ohm Through Hole Resistors :

65 Products Found
Find a huge range of 3ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Neohm, Multicomp Pro, Ohmite & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
59K8361

RoHS

Each
1+$0.101
10+$0.040
25+$0.032
50+$0.024
100+$0.019
More Pricing...
3ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
16R2039

RoHS

Each
1+$0.504
10+$0.361
25+$0.322
50+$0.283
100+$0.242
More Pricing...
3ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
65K2679

RoHS

Date/Lot Code

Each
1+$3.460
25+$2.550
100+$2.060
250+$1.800
500+$1.700
More Pricing...
3ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 50ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
95W7919

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.087
10+$0.045
25+$0.042
50+$0.039
100+$0.038
More Pricing...
3ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
16R2143

RoHS

Each
1+$1.180
10+$0.918
25+$0.843
50+$0.767
100+$0.682
More Pricing...
3ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
52P3922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.430
25+$1.810
100+$1.650
250+$1.450
500+$1.330
More Pricing...
3ohm
RS Series
3W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
350°C
-
97K5709

RoHS

Date/Lot Code

Each
1+$0.227
10+$0.144
25+$0.109
50+$0.104
100+$0.098
More Pricing...
3ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
21R9797

RoHS

Each
1000+$0.121
2000+$0.116
3000+$0.109
5000+$0.101
10000+$0.095
More Pricing...
3ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-55°C
155°C
-
83AC1689

RoHS

Date/Lot Code

Each
1+$8.270
25+$7.340
100+$6.220
250+$5.900
500+$5.570
More Pricing...
3ohm
LTO150 Series
150W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
67M0341

RoHS

Date/Lot Code

Each
1+$6.720
5+$6.560
10+$6.390
25+$5.950
100+$5.510
More Pricing...
3ohm
LTO100 Series
100W
± 1%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
97AC4746

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.264
30000+$0.035
45000+$0.034
75000+$0.033
150000+$0.032
More Pricing...
3ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
64K8204

RoHS

Date/Lot Code

Each
1+$3.890
25+$2.060
100+$1.860
250+$1.620
500+$1.490
More Pricing...
3ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 50ppm/°C
High Power
5.6mm
13.1mm
-
-
-
-
62X7145

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$3.170
10+$2.000
25+$1.660
50+$1.630
100+$1.590
More Pricing...
3ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
34AH0182

RoHS

Each
1+$1.510
10+$1.020
25+$0.803
50+$0.767
100+$0.731
More Pricing...
3ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
24AJ5619

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.059
3ohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
25AJ2470

RoHS

Each
10+$0.208
250+$0.090
500+$0.072
1000+$0.053
5000+$0.041
3ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
34AH4906

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.073
25+$0.065
100+$0.060
500+$0.055
1000+$0.041
More Pricing...
3ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
24AJ1358

RoHS

Each
10+$0.172
250+$0.091
500+$0.075
1000+$0.059
5000+$0.041
3ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
64AJ2678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.276
25+$0.243
100+$0.216
250+$0.132
500+$0.108
More Pricing...
3ohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
65AK2019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
20+$0.103
30+$0.096
50+$0.094
100+$0.092
More Pricing...
3ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
47AK1662

RoHS

Each
1+$6.160
10+$4.320
25+$3.820
50+$3.160
100+$3.010
More Pricing...
3ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
4mm
10.1mm
-55°C
155°C
AEC-Q200
12AM3904

RoHS

Each
1+$11.630
5+$10.820
10+$10.000
25+$9.590
100+$9.180
More Pricing...
3ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
42AM5716

RoHS

Each
1+$0.659
10+$0.473
25+$0.422
50+$0.371
100+$0.317
More Pricing...
3ohm
-
10W
± 5%
Radial Leaded
500V
Wirewound
± 400ppm/°C
High Power
-
50mm
13mm
-55°C
155°C
-
03AM8058

RoHS

Each
1+$8.900
10+$8.500
25+$7.990
50+$7.120
100+$6.680
More Pricing...
3ohm
LTO150 Series
150W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
46AM5437

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.603
10+$0.465
25+$0.357
100+$0.203
500+$0.150
More Pricing...
3ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
1-25 of 65 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK