Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW1S0CKR005DECopy
Newark Part No.64K6050
Product RangeRW Series
Technical Datasheet
Resistance5mohm
Product RangeRW Series
Resistor Case / PackageSMD
Power Rating1W
Resistance Tolerance± 0.5%
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Product Length10.8mm
Product Width6.2mm
Product Height2.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
SMD
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
6.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RW Series
Power Rating
1W
Resistor Technology
Wirewound
Product Length
10.8mm
Product Height
2.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

