Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW1S0BAR200JECopy
Newark Part No.64K6034
Product RangeRW Series
Technical Datasheet
Resistance200mohm
Product RangeRW Series
Resistor Case / Package2413 [6234 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Product Length6.248mm
Product Width3.454mm
Product Height3.454mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
200mohm
Resistor Case / Package
2413 [6234 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 90ppm/°C
Product Width
3.454mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RW Series
Power Rating
1W
Resistor Technology
Wirewound
Product Length
6.248mm
Product Height
3.454mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

![OHMITE RW1S0BAR200JE SMD Current Sense Resistor, 200 mohm, RW Series, 2413 [6234 Metric], 1 W, ± 5%, Wirewound](https://www.newark.com/productimages/standard/en_US/4733697.jpg)