Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW0S6BBR240FET
Newark Part No.83K9826
Product RangeRW Series
Technical Datasheet
Resistance0.24ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating600mW
Product RangeRW Series
Resistor TechnologyWirewound
Resistor TypeCurrent Sense
Resistance Tolerance± 1%
Temperature Coefficient± 90ppm/°C
Voltage Rating50V
Product Length5.14mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.24ohm
Power Rating
600mW
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
2.54mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Resistor Case / Package
2010 [5025 Metric]
Product Range
RW Series
Resistor Type
Current Sense
Temperature Coefficient
± 90ppm/°C
Product Length
5.14mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

