Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW0S6BB5R00FETCopy
Newark Part No.
Full Reel13P7163
Re-Reel83K9834
Cut Tape83K9834
Product RangeRW Series
Technical Datasheet
Resistance5ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating600mW
Product RangeRW Series
Resistor TechnologyWirewound
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Voltage Rating50V
Product Length5.14mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for RW0S6BB5R00FET
1 Product Found
Technical Specifications
Resistance
5ohm
Power Rating
600mW
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
2.54mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Resistor Case / Package
2010 [5025 Metric]
Product Range
RW Series
Resistor Type
General Purpose
Temperature Coefficient
± 50ppm/°C
Product Length
5.14mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

![OHMITE RW0S6BB5R00FET SMD Chip Resistor, 5 ohm, ± 1%, 600 mW, 2010 [5025 Metric], Wirewound, General Purpose](https://www.newark.com/productimages/standard/en_US/4420050.jpg)