0.5ohm Current Sense SMD Resistors:

42 Products Found
Find a huge range of 0.5ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 10mohm & 0.015ohm Current Sense SMD Resistors from the worlds top manufacturers including: Yageo, Eaton Bussmann, TT Electronics / Welwyn, Wurth Elektronik & Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AJ2653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.775
10+
$0.523
25+
$0.465
50+
$0.435
100+
$0.408
More Pricing...
0.5ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
62AJ8647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.260
0.5ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
98K3032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.898
10+
$0.602
25+
$0.473
50+
$0.452
100+
$0.430
More Pricing...
0.5ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
61M7608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.492
25+
$0.386
50+
$0.327
100+
$0.267
250+
$0.226
More Pricing...
0.5ohm
LRCS Series
0603 [1608 Metric]
100mW
± 1%
Metal Film
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
-
26AK3366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.358
25+
$0.222
50+
$0.191
100+
$0.160
250+
$0.134
More Pricing...
0.5ohm
RL Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
125°C
AEC-Q200
26AK2902

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.216
8000+
$0.209
16000+
$0.203
24000+
$0.195
40000+
$0.191
0.5ohm
PT Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
12AC1341

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
5000+
$0.167
0.5ohm
LRCS Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
-
61M7618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.868
25+
$0.454
50+
$0.428
100+
$0.402
0.5ohm
LRCS Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
± 300ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
-
54X6198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.801
25+
$0.703
50+
$0.655
100+
$0.609
More Pricing...
0.5ohm
WSLT Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
275°C
AEC-Q200
82AH8698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.224
25+
$0.090
50+
$0.084
100+
$0.075
250+
$0.069
More Pricing...
0.5ohm
RL Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 800ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
61AK4408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
0.5ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.212
25+
$0.166
50+
$0.159
100+
$0.151
0.5ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.126
25+
$0.099
50+
$0.095
100+
$0.090
0.5ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 300ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
61AK4275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.123
0.5ohm
MFL Series
0603 [1608 Metric]
125mW
± 1%
Metal Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
61AK4238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.410
25+
$0.358
50+
$0.334
100+
$0.314
0.5ohm
MFLA Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 200ppm/°C
6.3mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
51AK2037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.660
25+
$1.570
50+
$1.470
100+
$1.300
More Pricing...
0.5ohm
WRIS-KSKE Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.2mm
0.6mm
-55°C
155°C
-
61AK4303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.298
25+
$0.236
50+
$0.226
100+
$0.215
0.5ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
-
61AK4190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.158
25+
$0.124
50+
$0.119
100+
$0.113
0.5ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
51AK2034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.483
25+
$0.460
50+
$0.436
100+
$0.400
250+
$0.316
0.5ohm
WRIS-KSKE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.1mm
1.6mm
0.6mm
-55°C
155°C
-
51AK2025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.570
25+
$0.541
50+
$0.513
100+
$0.471
250+
$0.378
0.5ohm
WRIS-KSKE Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
51AK2023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.392
25+
$0.373
50+
$0.355
100+
$0.325
250+
$0.271
0.5ohm
WRIS-KSKE Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
70AK9326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.435
25+
$0.294
50+
$0.250
100+
$0.205
250+
$0.178
More Pricing...
0.5ohm
PE_L Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 75ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
92AM0454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.280
25+
$0.248
50+
$0.153
100+
$0.125
250+
$0.106
More Pricing...
0.5ohm
CRN Series
1206 [3216 Metric]
750mW
± 1%
Thick Film
± 100ppm/°C
3.1mm
1.6mm
0.55mm
-55°C
155°C
-
70AK9286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
25+
$0.415
50+
$0.369
100+
$0.331
250+
$0.287
More Pricing...
0.5ohm
PE_L Series
2010 [5025 Metric]
500mW
± 1%
Metal Film
± 75ppm/°C
5.08mm
2.54mm
0.64mm
-55°C
170°C
AEC-Q200
68AK8513

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.052
10000+
$0.051
20000+
$0.051
30000+
$0.050
50000+
$0.049
0.5ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK