Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $2.520 |
| 25+ | $2.410 |
| 50+ | $2.300 |
| 100+ | $2.120 |
| 500+ | $2.070 |
| 1000+ | $2.030 |
| 2500+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OHMITE |
|---|---|
| Manufacturer Part No | OY474KECopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 59M0966 |
| Product Range | OY Series |
| Technical Datasheet | |
| Resistance | 470kohm |
| Product Range | OY Series |
| Power Rating | 2W |
| Resistance Tolerance | ± 10% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 400V |
| Resistor Technology | Ceramic |
| Temperature Coefficient | -1300, ± 300ppm/°C |
| Resistor Type | High Surge |
| Product Diameter | 7mm |
| Product Length | 22.5mm |
| Product Width | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 220°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Resistance | 470kohm |
|---|---|
| Power Rating | 2W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Ceramic |
| Resistor Type | High Surge |
| Product Length | 22.5mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Product Range | OY Series |
|---|---|
| Resistance Tolerance | ± 10% |
| Voltage Rating | 400V |
| Temperature Coefficient | -1300, ± 300ppm/°C |
| Product Diameter | 7mm |
| Product Width | - |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for OY474KE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

