Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoOD122JECopy
Newark Part No.64K5190
Product RangeLittle Demon OF Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part NoOD122JECopy
Newark Part No.64K5190
Product RangeLittle Demon OF Series
Technical Datasheet
Resistance510ohm
Product RangeLittle Demon OF Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyCarbon Composition
Temperature Coefficient-
Resistor TypeHigh Surge
Product Diameter3.8mm
Product Length10.3mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
510ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
High Surge
Product Length
10.3mm
Operating Temperature Min
-
Qualification
-
Product Range
Little Demon OF Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
-
Product Diameter
3.8mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
