Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoOF473JECopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.64K5187
Product RangeLittle Demon OF Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 10+ | $0.754 |
| 25+ | $0.691 |
| 50+ | $0.626 |
| 100+ | $0.554 |
| 500+ | $0.483 |
| 1000+ | $0.405 |
| 2500+ | $0.371 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoOF473JECopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.64K5187
Product RangeLittle Demon OF Series
Technical Datasheet
Resistance47kohm
Product RangeLittle Demon OF Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyCarbon Composition
Temperature Coefficient-
Resistor TypeHigh Surge
Product Diameter3.8mm
Product Length10.3mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
47kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
High Surge
Product Length
10.3mm
Operating Temperature Min
-
Qualification
-
Product Range
Little Demon OF Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
-
Product Diameter
3.8mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
