Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoOD220JE
Newark Part No.64K5102
Product RangeLittle Demon OD Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoOD220JE
Newark Part No.64K5102
Product RangeLittle Demon OD Series
Technical Datasheet
Resistance22ohm
Product RangeLittle Demon OD Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Composition
Temperature Coefficient-
Resistor TypeHigh Surge
Product Diameter2.5mm
Product Length7mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for OD220JE
1 Product Found
Technical Specifications
Resistance
22ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
High Surge
Product Length
7mm
Operating Temperature Min
-
Qualification
-
Product Range
Little Demon OD Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
-
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability