Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE MCS3264R015FER SMD Current Sense Resistor, MCS Series, 0.015 ohm, MCS Series, 1225 [3264 Metric], 2 W, ± 1%](https://www.newark.com/productimages/standard/en_US/5016740.jpg)
ManufacturerOHMITE
Manufacturer Part NoMCS3264R015FERCopy
Newark Part No.
Re-Reel63R6367
Cut Tape63R6367
Product RangeMCS Series
Your Part Number
382 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.711 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 25+ | $0.349 |
| 50+ | $0.332 |
| 100+ | $0.314 |
| 250+ | $0.274 |
| 500+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoMCS3264R015FERCopy
Newark Part No.
Re-Reel63R6367
Cut Tape63R6367
Product RangeMCS Series
Technical Datasheet
Resistance0.015ohm
Product RangeMCS Series
Resistor Case / Package1225 [3264 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient40ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MCS3264R015FER
1 Product Found
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1225 [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
40ppm/°C
Product Width
3.2mm
Operating Temperature Min
-
Qualification
-
Product Range
MCS Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.65mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate