Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE LVK24R010DER SMD Current Sense Resistor, LVK Series, 10 mohm, LVK Series, 2412 [6032 Metric], 1 W, ± 0.5%](https://www.newark.com/productimages/standard/en_US/5300313.jpg)
ManufacturerOHMITE
Manufacturer Part NoLVK24R010DERCopy
Newark Part No.47M0586
Product RangeLVK Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK24R010DERCopy
Newark Part No.47M0586
Product RangeLVK Series
Technical Datasheet
Resistance10mohm
Product RangeLVK Series
Resistor Case / Package2412 [6032 Metric]
Power Rating1W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length6mm
Product Width3.2mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
2412 [6032 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
6mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
