2412 [6032 Metric] Current Sense SMD Resistors:

5 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1551

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.080
2000+
$1.050
4000+
$1.020
6000+
$0.981
10000+
$0.938
Total:$1,080.00
Min: 1000 / Mult: 1000
0.02ohm
LVK Series
2412 [6032 Metric]
1W
± 0.25%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.5mm
-40°C
125°C
53X1040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.140
25+
$0.965
50+
$0.940
100+
$0.916
More Pricing...
Total:$1.56
Min: 1 / Mult: 1
0.02ohm
LVK Series
2412 [6032 Metric]
1W
± 0.5%
Metal Film
± 50ppm/°C
6mm
3.2mm
0.5mm
-40°C
125°C
53X1041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
10+
$1.900
25+
$1.760
50+
$1.590
100+
$1.420
More Pricing...
Total:$2.00
Min: 1 / Mult: 1
0.05ohm
LVK Series
2412 [6032 Metric]
1W
± 0.5%
Metal Film
± 50ppm/°C
6mm
3.2mm
0.5mm
-40°C
125°C
42AK3677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.740
10+
$1.830
25+
$1.430
50+
$1.370
100+
$1.300
More Pricing...
Total:$2.74
Min: 1 / Mult: 1
Total:$18.30
Min: 10 / Mult: 1
0.02ohm
LVK Series
2412 [6032 Metric]
1W
± 0.25%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.5mm
-40°C
125°C
42AK3678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$1.830
25+
$1.430
50+
$1.370
100+
$1.300
More Pricing...
Total:$2.74
Min: 1 / Mult: 1
0.05ohm
LVK Series
2412 [6032 Metric]
1W
± 0.25%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.5mm
-40°C
125°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK