Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoLVK20R015FER
Newark Part No.53X1037
Product RangeLVK Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK20R015FER
Newark Part No.53X1037
Product RangeLVK Series
Technical Datasheet
Resistance0.015ohm
Product RangeLVK Series
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Product Length5mm
Temperature Coefficient± 50ppm/°C
Product Width2.5mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Product Length
5mm
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
750mW
Resistor Technology
Metal Film
Temperature Coefficient
± 50ppm/°C
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate