![OHMITE LVK12R050DER SMD Current Sense Resistor, LVK Series, 0.05 ohm, LVK Series, 1206 [3216 Metric], 500 mW, ± 0.5%](https://www.newark.com/productimages/standard/en_US/5300313.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.551 |
| 50+ | $0.529 |
| 100+ | $0.507 |
| 250+ | $0.444 |
| 500+ | $0.403 |
| 1000+ | $0.352 |
| Quantity | Price |
|---|---|
| 5000+ | $0.380 |
Product Information
Alternatives for LVK12R050DER
1 Product Found
Product Overview
The LVK12R050DER is a 0.05Ω 500mW 4-terminal SMD high precision Current Sense Resistor enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features 4-terminal also known as a Kelvin configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. Isolating the voltage and current terminals facilitates a very accurate current measurement. Ohmites proprietary technology offers an excellent temperature coefficient of resistance (TCR) even for very low resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments. Designed for automatic insertion.
- Epoxy resin coating
- 100% Matte tin terminals
Technical Specifications
0.05ohm
1206 [3216 Metric]
± 0.5%
± 50ppm/°C
1.6mm
-40°C
-
LVK Series
500mW
Metal Film
3.2mm
0.5mm
125°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
