Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE KDV02DR100ET SMD Current Sense Resistor, 100 mohm, KDV Series, 0201 [0603 Metric], 100 mW, ± 0.5%, Metal Film](https://www.newark.com/productimages/standard/en_US/29AH2805-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoKDV02DR100ETCopy
Newark Part No.
Re-Reel90AJ4266
Cut Tape90AJ4266
Product RangeKDV Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoKDV02DR100ETCopy
Newark Part No.
Re-Reel90AJ4266
Cut Tape90AJ4266
Product RangeKDV Series
Technical Datasheet
Resistance100mohm
Product RangeKDV Series
Resistor Case / Package0201 [0603 Metric]
Power Rating100mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Product Length0.6mm
Temperature Coefficient± 100ppm/°C
Product Width0.3mm
Product Height0.26mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KDV series metal film low-resistance chip resistors are typically used in consumer electronics, computer, telecom, measuring instrument, industrial / power supply and battery management system.
- Low resistance / TCR/ inductance
- Excellent long-term stability
- High precision current sensing
- High power capability
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
100mohm
Resistor Case / Package
0201 [0603 Metric]
Resistance Tolerance
± 0.5%
Product Length
0.6mm
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KDV Series
Power Rating
100mW
Resistor Technology
Metal Film
Temperature Coefficient
± 100ppm/°C
Product Height
0.26mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
