Print Page
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.493 |
| 25+ | $0.443 |
| 100+ | $0.403 |
| 250+ | $0.357 |
| 500+ | $0.317 |
| 1000+ | $0.272 |
| 2500+ | $0.239 |
| 5000+ | $0.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoJR0201X08ECopy
Newark Part No.85AJ1190
Product RangeJR Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyMetal Plate
Power Rating64mW
Current Rating8A
Resistor MountingSurface Mount Device
Product RangeJR Series
Product Length0.6mm
Product Width0.3mm
Product Height0.25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
64mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.25mm
Operating Temperature Max
150°C
Resistor Technology
Metal Plate
Current Rating
8A
Product Range
JR Series
Product Width
0.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

![OHMITE JR0201X08E Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Metal Plate, 64 mW, 8 A, Surface Mount Device](https://www-eproc.newark.com/productimages/standard/en_US/07AH3441-40.jpg)