Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE HVC1206T1004JET Surface Mount Thick Film Resistor, HVC Series, 1 Mohm, 250 mW, - 5%, 600 V, 1206 [3216 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2420560-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoHVC1206T1004JETCopy
Newark Part No.
Re-Reel55X2816
Cut Tape55X2816
Product RangeHVC Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoHVC1206T1004JETCopy
Newark Part No.
Re-Reel55X2816
Cut Tape55X2816
Product RangeHVC Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeHVC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
HVC Series
Voltage Rating
1kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
