Print Page
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.110 | $1.890 |
| 10+ | $7.990 | $1.890 |
| 25+ | $7.890 | $1.890 |
| 50+ | $7.780 | $1.890 |
| 100+ | $7.660 | $1.890 |
| 250+ | $7.350 | $1.890 |
| 500+ | $7.110 | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoHS200-TP2
Newark Part No.49AJ9019
Product RangeHS Series
Technical Datasheet
Thickness0.5mm
Conductive MaterialSilicone
Thermal Conductivity3W/m.K
Thermal Impedance-
Volume Resistivity-
External Length89.7mm
External Width72.5mm
Product RangeHS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
3W/m.K
Volume Resistivity
-
External Width
72.5mm
SVHC
No SVHC (27-Jun-2024)
Conductive Material
Silicone
Thermal Impedance
-
External Length
89.7mm
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability