Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 10+ | $5.640 |
| 25+ | $5.240 |
| 50+ | $4.800 |
| 100+ | $4.280 |
| 500+ | $3.890 |
| 1000+ | $3.440 |
| 2500+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$6.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoHS150-TP2Copy
Newark Part No.49AJ9018
Product RangeHS Series
Technical Datasheet
Thickness0.5mm
Conductive MaterialSilicone
Thermal Conductivity3W/m.K
Thermal Impedance-
Volume Resistivity-
External Length97.7mm
External Width47.5mm
Product RangeHS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
3W/m.K
Volume Resistivity
-
External Width
47.5mm
SVHC
No SVHC (27-Jun-2024)
Conductive Material
Silicone
Thermal Impedance
-
External Length
97.7mm
Product Range
HS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

