Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoGW10J40K0E
Newark Part No.14M8711
Product RangeG Series
Technical Datasheet
Resistance40kohm
Product RangeG Series
Power Rating10W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating685V
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypePower
Resistor MountingThrough Hole
Product Length22mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
40kohm
Power Rating
10W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
22mm
Product Height
-
Operating Temperature Max
200°C
SVHC
No SVHC (27-Jun-2024)
Product Range
G Series
Resistance Tolerance
± 5%
Voltage Rating
685V
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

