Print Page
469 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.200 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.130 |
| 25+ | $1.670 |
| 50+ | $1.610 |
| 100+ | $1.530 |
| 250+ | $1.360 |
| 500+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFKK5R0020FE-TR
Newark Part No.
Re-Reel33AH2253
Cut Tape33AH2253
Product RangeFK Series
Technical Datasheet
Resistance2mohm
Product RangeFK Series
Resistor Case / Package2726 [6966 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Product Length6.9mm
Temperature Coefficient± 40ppm/K
Product Width6.6mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Product Length
6.9mm
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FK Series
Power Rating
5W
Resistor Technology
Metal Film
Temperature Coefficient
± 40ppm/K
Product Height
3mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

