Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoFCSL90R030DER
Newark Part No.71AC1172
Product RangeFCSL Series
Your Part Number
Technical Datasheet
753 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.700 |
| 25+ | $1.570 |
| 50+ | $1.490 |
| 100+ | $1.410 |
| 250+ | $1.350 |
| 500+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL90R030DER
Newark Part No.71AC1172
Product RangeFCSL Series
Technical Datasheet
Resistance0.03ohm
Product RangeFCSL Series
Resistor Case / Package3518 Wide [9045 Metric]
Power Rating4W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length4.5mm
Product Width8.9mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
3518 Wide [9045 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
8.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
4W
Resistor Technology
Metal Foil
Product Length
4.5mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability