Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoFCSL90R002GER
Newark Part No.
Full Reel13P3876
Re-Reel12P8657
Cut Tape12P8657
Product RangeFCSL Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL90R002GER
Newark Part No.
Full Reel13P3876
Re-Reel12P8657
Cut Tape12P8657
Product RangeFCSL Series
Technical Datasheet
Resistance2mohm
Product RangeFCSL Series
Resistor Case / Package3518 Wide [9045 Metric]
Power Rating4W
Resistance Tolerance± 2%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length4.5mm
Product Width8.9mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for FCSL90R002GER
1 Product Found
Technical Specifications
Resistance
2mohm
Resistor Case / Package
3518 Wide [9045 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Product Width
8.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
4W
Resistor Technology
Metal Foil
Product Length
4.5mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate