Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE FCSL64R050FER SMD Current Sense Resistor, FCSL Series, 0.05 ohm, FCSL Series, 2512 [6432 Metric], 2 W, ± 1%](https://www.newark.com/productimages/standard/en_US/5364762.jpg)
ManufacturerOHMITE
Manufacturer Part NoFCSL64R050FERCopy
Newark Part No.
Re-Reel12P8647
Cut Tape12P8647
Product RangeFCSL Series
Your Part Number
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.250 |
| 25+ | $1.130 |
| 50+ | $1.020 |
| 100+ | $0.924 |
| 250+ | $0.774 |
| 500+ | $0.686 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL64R050FERCopy
Newark Part No.
Re-Reel12P8647
Cut Tape12P8647
Product RangeFCSL Series
Technical Datasheet
Resistance0.05ohm
Product RangeFCSL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length3.1mm
Product Width6.3mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
2W
Resistor Technology
Metal Foil
Product Length
3.1mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FCSL64R050FER
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
