Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoFCSL20R005FERCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel71AC1123RL
Cut Tape71AC1123
Product RangeFCSL Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.500 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 25+ | $0.242 |
| 100+ | $0.216 |
| 250+ | $0.187 |
| 500+ | $0.169 |
| 1000+ | $0.145 |
| 2500+ | $0.136 |
| 5000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL20R005FERCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel71AC1123RL
Cut Tape71AC1123
Product RangeFCSL Series
Technical Datasheet
Resistance5mohm
Product RangeFCSL Series
Resistor Case / Package0805 Wide
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length1.25mm
Product Width2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
0805 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
1.25mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
