Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE FCSL110R010DER SMD Current Sense Resistor, 10 mohm, FCSL Series, 4320 Wide [11050 Metric], 5 W, ± 0.5%](https://www.newark.com/productimages/standard/en_US/71AC1156-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoFCSL110R010DERCopy
Newark Part No.71AC1115
Product RangeFCSL Series
Your Part Number
85 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.520 | $0.411 |
| 10+ | $2.490 | $0.411 |
| 25+ | $1.960 | $0.411 |
| 50+ | $1.870 | $0.411 |
| 100+ | $1.780 | $0.411 |
| 250+ | $1.570 | $0.411 |
| 500+ | $1.460 | $0.411 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL110R010DERCopy
Newark Part No.71AC1115
Product RangeFCSL Series
Technical Datasheet
Resistance10mohm
Product RangeFCSL Series
Resistor Case / Package4320 Wide [11050 Metric]
Power Rating5W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Foil
Product Length5mm
Temperature Coefficient± 50ppm/°C
Product Width11mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
4320 Wide [11050 Metric]
Resistance Tolerance
± 0.5%
Product Length
5mm
Product Width
11mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
5W
Resistor Technology
Metal Foil
Temperature Coefficient
± 50ppm/°C
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
