Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoFC4L90R003FERCopy
Newark Part No.13AH3209
Product RangeFC4L Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoFC4L90R003FERCopy
Newark Part No.13AH3209
Product RangeFC4L Series
Technical Datasheet
Resistance3mohm
Product RangeFC4L Series
Resistor Case / Package3518 Wide
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Product Length9mm
Temperature Coefficient± 100ppm/°C
Product Width4.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
3mohm
Resistor Case / Package
3518 Wide
Resistance Tolerance
± 1%
Product Length
9mm
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FC4L Series
Power Rating
4W
Resistor Technology
Metal Foil
Temperature Coefficient
± 100ppm/°C
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
