Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE FC4L16R050FER SMD Current Sense Resistor, FC4L Series, 0.05 ohm, FC4L Series, 0603 [1608 Metric], 250 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/4761844.jpg)
ManufacturerOHMITE
Manufacturer Part NoFC4L16R050FERCopy
Newark Part No.62X6408
Product RangeFC4L Series
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.280 | $0.147 |
| 25+ | $1.210 | $0.147 |
| 50+ | $1.100 | $0.147 |
| 100+ | $0.990 | $0.147 |
| 250+ | $0.898 | $0.147 |
| 500+ | $0.752 | $0.147 |
| 1000+ | $0.667 | $0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFC4L16R050FERCopy
Newark Part No.62X6408
Product RangeFC4L Series
Technical Datasheet
Resistance0.05ohm
Product RangeFC4L Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FC4L Series
Power Rating
250mW
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
